HGN 339-6-F160


Description:
03P Power INLET SWITCH/FUSE HGN-33
Supplier:
MPEGARRY
Matchcode:
HGN3396F160
Rutronik No.:
CONN12952
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 120 V
- Series
- HGN
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- IEC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.