BL2-75VGG-08PCU
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
08P FEM HEADER ST 2R
Supplier:
MPEGARRY
Matchcode:
BL275VGG08PCU
Rutronik No.:
CONN14433
Unit Pack:
57
MOQ:
3021
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- BL2
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.