- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
image shown is a representation only
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
04P F/H DUAL ENTRY STR 2R THT
Supplier:
MPEGARRY
Matchcode:
BL250D5GG004U
Rutronik No.:
COREC27928
Unit Pack: 108
MOQ: 108
Packaging: INDIVIDUAL
- No.of contacts
-
04
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
BL2
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P F/H DUAL ENTRY STR 2R THT
Packaging:
TUBE
04P FEMALE HEADER 2R THT...
Packaging:
BULK
04P PINHEADER 2,54MM 2R THT
Packaging:
INDIVIDUAL
04P PINHEADER 2,54MM 2R THT
Packaging:
INDIVIDUAL
04P FEMALE HEADER 2,54MM DUAL
Packaging:
TUBE
04P SMD SOCKET D/R STRAIGHT...
Packaging:
REEL
04P PINHEADER 1R 2,54MM THT
Packaging:
INDIVIDUAL
2.54mm BTB Socket S/R S/T 4P
Packaging:
REEL
04P FEMALE HEADER 2,54MM SMD
Packaging:
TUBE
04P PINHEADER 2,54 1R...
Packaging:
INDIVIDUAL
Previous
Next