- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
20P CONNECTOR 2,54 STRAIGHT THT
Supplier:
MPEGARRY
Matchcode:
72110200NSXRS0
Rutronik No.:
COREC40188
Unit Pack: 140
MOQ: 1120
Packaging: INDIVIDUAL
- No.of contacts
-
20
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
721-1-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P HEADER DUAL ENTRY...
Packaging:
TUBE
2,54mm BTB D/R S/T 20P
Packaging:
BULK
2.54mm BTB Socket D/R S/T 20P
Packaging:
REEL
20P FEMALE HEADER 180° 2.54MM
Packaging:
BULK
20P FEMALE HEADER 2,54MM...
Packaging:
TUBE
20P FEMALE HEADER 2R STRAIGHT
Packaging:
INDIVIDUAL
20P FEMALE HEADER HIGH 7,00 1R
Packaging:
BOX
20P FEMALE HEADER 2R 2.54 THT
Packaging:
BULK
2.54mm BTB Socket D/R S/T 20P
Packaging:
TUBE
20P DISPLAY SOCKET STRIP...
Packaging:
INDIVIDUAL
Previous
Next