44R0231B1200
Description:
COMBINATION PWR OUTLET
Supplier:
MPEGARRY
Matchcode:
44R0231B1200
Rutronik No.:
CONN9080
Unit Pack:
1
MOQ:
90
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 44R
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- IEC
- Brand
- IEC In/Out
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.