44R01112115001


image shown is a representation only
Description:
3Port 03P Power Inlet/Outlet Chas. Fuse
Supplier:
MPEGARRY
Matchcode:
44R01112115001
Rutronik No.:
CONN8184
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- 44R
- Family
- IEC
- Brand
- IEC In/Out
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.