430-1-002-X-KS0


image shown is a representation only
Description:
02P FEMALE CRIMP W/O CODIERUNG
Supplier:
MPEGARRY
Matchcode:
4301002XKS0
Rutronik No.:
COREC30015
Unit Pack:
1000
MOQ:
13000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 430-1-XXX
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Rece.BLACK
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.