42R4431211250
Description:
03P Power Inlet f. C14 Chas. Flange Fuse
Supplier:
MPEGARRY
Matchcode:
42R4431211250
Rutronik No.:
CONN12290
Unit Pack:
100
MOQ:
100
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 6.30 A
- Voltage rating
- 250 V
- Series
- 42R
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 110 °C
- Family
- IEC
- Brand
- IEC In/Out
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.