- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
03P POWER INLET SERIES 615 V1
Supplier:
MPEGARRY
Matchcode:
42R021212
Rutronik No.:
CONN14664
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
03
- Contact style
-
MALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
42R
- Oper.temp.min.
-
-00 °C
- Oper.temp.max.
-
-00 °C
- Feature funct.
-
INLET POW.
- Family
-
IEC
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CONN.MALE INLET MIDDLE 120°C
Packaging:
BULK
CONN.MALE...
Packaging:
BULK
"CONN.MALE,SNAPIN1,4mm;FUSE...
Packaging:
BULK
CONN.MALE INLET RIGHT 70°C
Packaging:
BULK
CONN.POWER INLET W SWITCH
Packaging:
BOX
IEC-CONNECTOR. SOCKET
Packaging:
BULK
MAINS FILTER W 2PIN SWITCH
Packaging:
BULK
CONN.MALE S-FLANGE44mm,FUSE...
Packaging:
BULK
POWER INLET GST3
Packaging:
INDIVIDUAL
"CONN.SIDE FLANGE40mm...
Packaging:
BULK
Previous
Next