409-4-100S2-016-551010-BS-0040


Description:
FFC-Cable 16P pitch=1.00mm L=40mm
Supplier:
MPEGARRY
Matchcode:
4094100S2016551010BS0040
Rutronik No.:
CABLE1962
Unit Pack:
100
MOQ:
3000
Packaging:
BULK
- Family
- FFC/FPC
- Contact pitch
- 2.54 mm
- No.of wires
- 16
- Cable length
- 050 mm
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.