409-3-100L2-010-550808-BS-0055


Description:
FFC-Cable pitch=1.00m 10P L=55mm
Supplier:
MPEGARRY
Matchcode:
4093100L2010550808BS0055
Rutronik No.:
CABLE3138
Unit Pack:
3
MOQ:
3
Packaging:
INDIVIDUAL
- Family
- FFC/FPC
- Contact pitch
- 1.00 mm
- No.of wires
- 10
- Cable length
- 055 mm
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.