386-1-009-ZS0


image shown is a representation only
Description:
09P D-Sub Male/Plug Micro-T SOLDER CUP
Supplier:
MPEGARRY
Matchcode:
3861009ZS0
Rutronik No.:
CONN12052
Unit Pack:
10
MOQ:
10
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 100 A
- Voltage rating
- 100 V
- Series
- 386-1-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- MICRO-T
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.