- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
image shown is a representation only
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
12P SOCKET CONNECTOR DIN41622
Supplier:
MPEGARRY
Matchcode:
3841012HBNZS
Rutronik No.:
COREC41386
Unit Pack: 20
MOQ: 400
Packaging: TRAY
- No.of contacts
-
12
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
SILVER
- Orientation
-
STRAIGHT
- Current rating
-
10.0 A
- Voltage rating
-
250 V
- Series
-
384-1-XXX
- Oper.temp.min.
-
-20 °C
- Oper.temp.max.
-
85 °C
- Family
-
DIN CONN
- Brand
-
DIN 41622
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P SOCKET CONNECTOR
Packaging:
INDIVIDUAL
12P BOX HEADER FEMALE STRAIGHT
Packaging:
TRAY
12P FEMALE HEADER 2R 2,54MM...
Packaging:
INDIVIDUAL
12P BTB REC DR THT
Packaging:
TUBE
12P FEMALE HEADER 2R STRAIGHT
Packaging:
BOX
2.54MM THT SOCKET DUAL ROW 12P
Packaging:
TUBE
12P FEMALE HEADER 2R STR THT
Packaging:
BOX
12P FEMALE HEADER SIDE...
Packaging:
TUBE
12P PIN HEADER 2,54 STR 2ROW
Packaging:
BAG
18P FEMALE HEADER
Packaging:
REEL
Previous
Next