383-1-012-SBN-ZS
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_medium.png)
![MPEGARRY 383-1-012-SBN-ZS](https://www.rutronik24.com/pim/direct/mpegarry/medium/mpegarry-383-1-012-sbn-zs.jpg)
image shown is a representation only
Description:
12P PLUG CONNECTOR SERIES 383
Supplier:
MPEGARRY
Matchcode:
3831012SBNZS
Rutronik No.:
CONN1665
Unit Pack:
20
MOQ:
400
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- 383-1-XXX
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- DIN CONN
- Brand
- DIN 41622
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.