376-3-016-SXN-ZS
Description:
16P DIN 41622 A=71,00MM
Supplier:
MPEGARRY
Matchcode:
3763016SXNZS
Rutronik No.:
CONN9563
Unit Pack:
20
MOQ:
500
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 376-3-XXX
- Family
- DIN CONN
- Brand
- DIN 41622
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.