374-2-012-0-NTX-KT0
Description:
12P FEMALE HEADER 1,27MM MICRO
Supplier:
MPEGARRY
Matchcode:
37420120NTXKT0
Rutronik No.:
CONN9355
Unit Pack:
30
MOQ:
5010
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- BRONZE
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 374-2-XXX
- Family
- CONNECTOR
- Brand
- Micromatch
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.