- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
20P FEMALEHEADER 2R SMD W.CAP
Supplier:
MPEGARRY
Matchcode:
18530200NTXBT0
Rutronik No.:
CONN7783
Unit Pack: 20
MOQ: 20
Packaging: BULK
- No.of contacts
-
20
- Contact pitch
-
1.27 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
1.00 A
- Voltage rating
-
500 V
- Series
-
185-3-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P FEMALE SOCKET STR SMD 1,27
Packaging:
REEL
1.27mm BTB Header D/R S/T 20P
Packaging:
TUBE
1.27mm BTB Socket D/R S/T 20P
Packaging:
TUBE
1.27mm BTB Header D/R S/T 20P
Packaging:
REEL
20P FEMALE HEADER 1,27MM 1R
Packaging:
TUBE
20P FEMALE HEADER 1,27MM 2R
Packaging:
REEL
20P MINITEK 1.27MM RECEPT.THT
Packaging:
TUBE
20P MINITEK 1.27MM MALE HEAD.
Packaging:
REEL
20P MINITEK 1.27MM...
Packaging:
REEL
20P PINHEADER1,27 MM STR 2R...
Packaging:
BULK
Previous
Next