159-3-014-0-NFX-YS0
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_medium.png)
![MPEGARRY 159-3-014-0-NFX-YS0](https://www.rutronik24.com/pim/direct/mpegarry/medium/mpegarry-159-3-014-0-nfx-ys0.jpg)
image shown is a representation only
Description:
14P FEMALE HEADER 2.00MM 2R
Supplier:
MPEGARRY
Matchcode:
15930140NFXYS0
Rutronik No.:
CONN2695
Unit Pack:
42
MOQ:
2016
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 14
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 159-3-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.