- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
image shown is a representation only
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
12P FEMALE HEADER 2R 2,54MM THT
Supplier:
MPEGARRY
Matchcode:
11530120MTFXS0
Rutronik No.:
CONN3862
Unit Pack: 200
MOQ: 8250
Packaging: INDIVIDUAL
- No.of contacts
-
12
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
115-3-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P BOX HEADER FEMALE STRAIGHT
Packaging:
TRAY
2.54MM THT SOCKET DUAL ROW 12P
Packaging:
TUBE
12P FEMALE HEADER SIDE...
Packaging:
TUBE
10P PINHEADER R/A 2,54MM 2R...
Packaging:
BULK
12P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
12P FEMALE HEADER SMD 2R...
Packaging:
REEL
12P PNI HEADER 2,54MM, 2R,...
Packaging:
REEL
12P BTB REC DR THT
Packaging:
TUBE
12P FEMALE HEADER 2R STR THT
Packaging:
BOX
12P SOCKET CONNECTOR
Packaging:
INDIVIDUAL
Previous
Next