- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
12P FEMALE HEADER SMD 2R 2,54MM 098 6
Supplier:
MPEGARRY
Matchcode:
09860120NFXYR1
Rutronik No.:
CONN11924
Unit Pack: 600
MOQ: 600
Packaging: REEL
- No.of contacts
-
12
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
45°ANGLE
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
098-6-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.54MM THT SOCKET DUAL ROW 12P
Packaging:
TUBE
12P FEMALE HEADER 2R 2,54MM...
Packaging:
INDIVIDUAL
12P BOX HEADER FEMALE STRAIGHT
Packaging:
TRAY
12P FEMALE HEADER SIDE...
Packaging:
TUBE
10P PINHEADER R/A 2,54MM 2R...
Packaging:
BULK
12P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
2.54mm BTB Header D/R R/A 12P
Packaging:
TUBE
2.54mm BTB Socket D/R R/A 12P
Packaging:
REEL
2.54mm BTB Socket D/R S/T 12P
Packaging:
REEL
12P PNI HEADER 2,54MM, 2R,...
Packaging:
REEL
Previous
Next