- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
08P FEMALE HEADER 2R SMT 2,54MM
Supplier:
MPEGARRY
Matchcode:
09860080NFXYT0
Rutronik No.:
CONN14272
Unit Pack: 57
MOQ: 2052
Packaging: TUBE
- No.of contacts
-
08
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
098-6-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
BTB
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
08P FEMALE HEADER SMT...
Packaging:
REEL
08P PIN HEADER 2,54MM SMD D/R
Packaging:
TUBE
2.54mm BTB Header D/R S/T 8P
Packaging:
REEL
2.54MM BOX HEADER DUAL ROW 8P
Packaging:
REEL
08P PINHEADER 2R 2,54 W. PEG
Packaging:
REEL
08P PINHEADER 2R 2,54M...
Packaging:
TUBE
2.54mm BTB Header D/R S/T 8P
Packaging:
REEL
08P FEMALE HEADER 2,54MM 1R...
Packaging:
BULK
08P PINHEADER 2R SMD 2,54M
Packaging:
TUBE
08P BTB REC DR VERT
Packaging:
REEL
Previous
Next