- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
50P FEMALE HEADER 2,54MM SMD
Supplier:
MPEGARRY
Matchcode:
09830500NSXYR1
Rutronik No.:
CONN6293
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
- No.of contacts
-
50
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
098-3-XXX
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P. FHEADER 2ROW THT STR 2.54
Packaging:
INDIVIDUAL
50P PIN HEADER 2R 2.54MM
Packaging:
BOX
50P HEADER FEMALE RA 2R
Packaging:
TRAY
50P FEMALE HEADER STR 2.54 THT
Packaging:
BULK
2.54mm BTB Socket D/R R/A 50P
Packaging:
TUBE
50P IDC CONNECTOR ST
Packaging:
TRAY
50P BTB HEADER R/A SMT 2,54MM
Packaging:
TUBE
50P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
50P PINHEADER THT 1R 2,54MM
Packaging:
INDIVIDUAL
50P PINHEADER THT 1R L=11,30
Packaging:
INDIVIDUAL
Previous
Next