- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
12P FEMALE HEADER 2,54MM 2R
Supplier:
MPEGARRY
Matchcode:
09740120NFXXT0
Rutronik No.:
CONN10267
Unit Pack: 38
MOQ: 2014
Packaging: TUBE
- No.of contacts
-
12
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
_OTHER
- Termin.style
-
THT
- Contact plating
-
BRONZE
- Orientation
-
STRAIGHT
- Current rating
-
0.00 A
- Voltage rating
-
00 V
- Series
-
097-4-XXX
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P FEMALE HEADER 2R STRAIGHT
Packaging:
BOX
12P PIN HEADER SANDWICH 2,54MM
Packaging:
BULK
12P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
12P PIN HEADER 2,54MM 1R
Packaging:
TUBE
2.54mm BTB Header D/R S/T 12P
Packaging:
REEL
2.54mm BTB Socket D/R R/A 12P
Packaging:
REEL
2.54mm BTB Header D/R R/A 12P
Packaging:
REEL
2.54mm BTB Socket D/R S/T 12P
Packaging:
REEL
12P PINHEADER 2R R/A 2.54MM
Packaging:
BOX
12P UNSHROUDED HEADER MALE2,54
Packaging:
REEL
Previous
Next