- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
image shown is a representation only
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
40P FEMALE HEADER 2R THT 2.54MM
Supplier:
MPEGARRY
Matchcode:
09420400NFXYS0
Rutronik No.:
COREC24743
Unit Pack: 80
MOQ: 8000
Packaging: INDIVIDUAL
- No.of contacts
-
40
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
094-2-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.54mm BTB Socket D/R S/T 40P
Packaging:
TRAY
40P FEMALE HEADER SMT...
Packaging:
REEL
40P PINHEADER 2,54 MM 1R GOLD
Packaging:
INDIVIDUAL
40P BTB REC DR THT
Packaging:
TUBE
40P PINHEADER SANDWICH THT...
Packaging:
BAG
40P PIN HEADER 2,54MM STR
Packaging:
BAG
40P BTB REC VERT DR SMT
Packaging:
TUBE
40P MALE PINHEADER STRAIGHT
Packaging:
BULK
40P PIN HEADER 2ROW 2,54MM STR
Packaging:
BOX
40P FEMALE HEADER 2R SMD...
Packaging:
BAG
Previous
Next