089-2-016-0-T-XS0-2670
image shown is a representation only
Description:
16P MALE PIN HEADER 2,54MM 089
Supplier:
MPEGARRY
Matchcode:
08920160TXS02670
Rutronik No.:
CONN1454
Unit Pack:
150
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 089-2-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- STACKED
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.