- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
image shown is a representation only
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
50P PINHEADER R/A 2,54MM 2R THT
Supplier:
MPEGARRY
Matchcode:
08820500SXS01000
Rutronik No.:
COREC37344
Unit Pack: 300
MOQ: 12600
Packaging: INDIVIDUAL
- No.of contacts
-
50
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
088-2-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P HEADER FEMALE RA 2R
Packaging:
TRAY
50P BTB HEADER R/A SMT 2,54MM
Packaging:
TUBE
50P PINHEADER THT 1R 2,54MM
Packaging:
INDIVIDUAL
50P PINHEADER THT 1R L=11,30
Packaging:
INDIVIDUAL
50P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
50P PINHEADER 1R R/A THT...
Packaging:
BULK
50P FEMALE HEADER STR 2.54 THT
Packaging:
BULK
50P SCREW MACHINE SOCKET
Packaging:
TUBE
2.54mm BTB Socket D/R R/A 50P
Packaging:
TUBE
50P HEADER 2,54MM 2R THT STR
Packaging:
BULK
Previous
Next