- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
50P PINHEADER 1R R/A THT 2,54MM 088 1
Supplier:
MPEGARRY
Matchcode:
08810500FXS01080
Rutronik No.:
CONN13522
Unit Pack: 150
MOQ: 1050
Packaging: BULK
- No.of contacts
-
50
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
COPPER
- Orientation
-
RIGHTANGLE
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
088-1-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
BTB
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P PINHEADER THT 1R 2,54MM
Packaging:
INDIVIDUAL
50P PINHEADER THT 1R L=11,30
Packaging:
INDIVIDUAL
50P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
50P FEMALE HEADER STR 2.54 THT
Packaging:
BULK
50P HEADER FEMALE RA 2R
Packaging:
TRAY
50P BTB HEADER R/A SMT 2,54MM
Packaging:
TUBE
50P SHROUDED HEADER ST 2 ROWS
Packaging:
BULK
50P FEMALE HEADER ST 1R
Packaging:
INDIVIDUAL
50P PINHEADER R/A 2,54MM 2R...
Packaging:
INDIVIDUAL
50P HEADER 2,54MM 2R THT STR
Packaging:
BULK
Previous
Next