- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
image shown is a representation only
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
06P PINHEADER 2,54MM 087
Supplier:
MPEGARRY
Matchcode:
08720060FXS01390
Rutronik No.:
COREC41183
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
- No.of contacts
-
06
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
087-2-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
06P PINHEADER 180° 2.54MM GOLD
Packaging:
BULK
06P PINHEADER STR 2R THT
Packaging:
BULK
06P PIN HEADER 2R ST 2,54MM
Packaging:
BULK
06P PINHEADER 2,54MM 2R
Packaging:
BULK
06P PINHEADER 2,54MM 2R
Packaging:
BULK
2.54mm BTB Header D/R S/T 6P
Packaging:
BULK
2.54mm BTB Header D/R R/A 6P
Packaging:
BULK
06P PINHEADER RA 2R 2.54MM
Packaging:
INDIVIDUAL
2.54mm BTB Header D/R S/T 6P
Packaging:
REEL
06P FEMALE HEADER 2R THT...
Packaging:
INDIVIDUAL
Previous
Next