- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
087-1-007-0-T-XS0-1850-1250-03
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
07P PIN HEADER TIN THT 2,54MM
Supplier:
MPEGARRY
Matchcode:
08710070TXS01850125003500250
Rutronik No.:
COREC30789
Unit Pack: 150
MOQ: 20100
Packaging: INDIVIDUAL
- No.of contacts
-
07
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
087-1-XXX
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.54mm BTB Header S/R S/T 7P
Packaging:
BULK
07P PINHEADER SANDWICH 1R 2.54
Packaging:
BULK
07P MALE PINHEADER STR 2,54MM
Packaging:
BAG
07P PINHEADER SANDWICH 1R THT
Packaging:
BULK
2.54mm BTB Socket S/R S/T 7P
Packaging:
REEL
07P PINHEADER 2,54 1R...
Packaging:
INDIVIDUAL
CODING KEY
Packaging:
BAG
07P FEMALE HEADER 1R 2.54 THT
Packaging:
BULK
07P FEMALE HEADER 1R STR 2.54
Packaging:
BOX
07P PIN HEADER 2,54
Packaging:
BAG
Previous
Next