082-1-032-0-XR0
32P PLCC-SMD SOCKET 1,27MM
Supplier: MPEGARRY
Matchcode: 08210320XR0
Rutronik No.: CONN13410
Unit Pack: 400
MOQ: 400
Packaging: REEL
Parameter
- No.of contacts
- 32
- Contact pitch
- 1.27 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- 082-1-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks