006-1-007-D-B1STF-XS0
image shown is a representation only
Description:
07P SOCKET IC 2,54MM THT 1R
Supplier:
MPEGARRY
Matchcode:
0061007DB1STFXS0
Rutronik No.:
COREC36880
Unit Pack:
1600
MOQ:
4800
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 07
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 150 V
- Series
- 006-1-XXX
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- strip roun
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.