930711001


image shown is a representation only
Description:
03P APPLI MATE RAST2,5 GLOWWIRE
Supplier:
MOLEX
Matchcode:
930711001
Rutronik No.:
CONN1034
Unit Pack:
2000
MOQ:
40000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 6.00 A
- Voltage rating
- 250 V
- Series
- 930...
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 120 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.