923152025


image shown is a representation only
Description:
PicoFlex 20P Cable Ass. L=250mm
Supplier:
MOLEX
Matchcode:
923152025
Rutronik No.:
CABLE3689
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Family
- RIBBON
- Brand
- PICOFLEX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.