923150815


image shown is a representation only
Description:
PicoFlex 08P Cable Ass. L=150 mm
Supplier:
MOLEX
Matchcode:
923150815
Rutronik No.:
CABLE3668
Unit Pack:
500
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RIBBON
- Brand
- PICOFLEX
- Termin.port A
- PICOFLEX
- Termin.port B
- IDT
- Cable length
- 150 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.