907790004
image shown is a representation only
Description:
10 P PICOFLEX HEADER SMC
Supplier:
MOLEX
Matchcode:
907790004
Rutronik No.:
CONN8447
Unit Pack:
3000
MOQ:
3000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.05 A
- Voltage rating
- 250 V
- Series
- 907
- Family
- WTB
- Brand
- Picoflex
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.