903250010


image shown is a representation only
Description:
10P PICOFLEX HEADER LOW PROFILE
Supplier:
MOLEX
Matchcode:
903250010
Rutronik No.:
CONN8512
Unit Pack:
3000
MOQ:
3000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.20 A
- Voltage rating
- 250 V
- Series
- 903
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- Picoflex
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.