90121-0780
Description:
20P PIN HEADER 90° 1ROW
Supplier:
MOLEX
Matchcode:
901210780
Rutronik No.:
CONN13215
Unit Pack:
720
MOQ:
720
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 350 V
- Series
- 901...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- PIN HEADER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.