901200763
image shown is a representation only
Description:
03P HEADER 2.54MM STRAIGHT AU
Supplier:
MOLEX
Matchcode:
901200763
Rutronik No.:
CONN10865
Unit Pack:
1000
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 350 V
- Series
- 901...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- C-Grid III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.