877600616
image shown is a representation only
Description:
06P MILLIGRID HEADER RA
Supplier:
MOLEX
Matchcode:
877600616
Rutronik No.:
CONN5787
Unit Pack:
2000
MOQ:
12000
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 125 V
- Series
- 877...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- Milli-Grid
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.