757145001
image shown is a representation only
Description:
80P 2BY2 MULTI PORT CONNECTOR
Supplier:
MOLEX
Matchcode:
757145001
Rutronik No.:
CONN3837
Unit Pack:
72
MOQ:
504
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 80
- Contact pitch
- 0.80 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- PRESS-FIT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 30 V
- Series
- 757...
- Oper.temp.min.
- -45 °C
- Oper.temp.max.
- 85 °C
- Special feature
- 4Port 2x2
- Family
- SFP CAGE
- Brand
- SFP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.