747370005
image shown is a representation only
Description:
SFP ONE PC CAGE PRESS FIT
Supplier:
MOLEX
Matchcode:
747370005
Rutronik No.:
CONN15662
Unit Pack:
1296
MOQ:
5184
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 3.05 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 74737
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- SFP
- Brand
- SFP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.