734035113


image shown is a representation only
Description:
Fakra Jack SMB 90° 50 Ohm
Supplier:
MOLEX
Matchcode:
734035113
Rutronik No.:
CONIO1137
Unit Pack:
540
MOQ:
540
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 335 V
- Series
- 734...
- Feature funct.
- 50 Ohm
- Family
- COAX RF
- Brand
- FAKRA/SMB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.