731310240


image shown is a representation only
Description:
RF Coax Conn BNC 50 Ohm RECEPT 90° BRASS
Supplier:
MOLEX
Matchcode:
731310240
Rutronik No.:
CONN15655
Unit Pack:
168
MOQ:
1008
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 500 V
- Series
- 73131
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- COAX RF
- Brand
- BNC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.