731160044


image shown is a representation only
Description:
MCRF(M)R/A - MCRF(M)R/A -Cable L=76,2mm
Supplier:
MOLEX
Matchcode:
731160044
Rutronik No.:
CABLE3061
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- RF CAB ASS
- Brand
- Coaxial
- Termin.port A
- MCRF
- Termin.port B
- MCRF
- Cable length
- 76.2 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.