731000259
image shown is a representation only
Description:
SMB PCB JACK 75 OHMS 90°
Supplier:
MOLEX
Matchcode:
731000259
Rutronik No.:
CONN4274
Unit Pack:
1
MOQ:
3520
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 731...
- Family
- COAX RF
- Brand
- SMB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
75 Ohms, SMB PCB Jack Receptacle, Right-Angle, Gold (Au) Flash Plated Body, Tray
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.