714391164
image shown is a representation only
Description:
64P MEZZANINE FEM 2ROW SMT GOLD
Supplier:
MOLEX
Matchcode:
714391164
Rutronik No.:
COREC22972
Unit Pack:
1
MOQ:
10000
package:
71439
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 64
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- 714...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Automotive
- NO
- Package
- 71439
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.