634451730
Description:
TOOL INSULATION ANVIL
Supplier:
MOLEX
Matchcode:
634451730
Rutronik No.:
CONN3397
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Series
- 634
- Family
- ANVIL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 82032000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.