5600834801


image shown is a representation only
Description:
48P CMC HEADER STRAIGHT
Supplier:
MOLEX
Matchcode:
5600834801
Rutronik No.:
COREC38409
Unit Pack:
160
MOQ:
320
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 48
- Contact pitch
- 2.50 mm
- Number of rows
- 04
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 560...
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Family
- WTB
- Brand
- CMC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.