532610771
image shown is a representation only
Description:
07 P HEADER SHROUDED 90° SMT
Supplier:
MOLEX
Matchcode:
532610771
Rutronik No.:
COREC17465
Unit Pack:
1000
MOQ:
18000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 07
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- 532...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Shrouded
- Family
- WTB
- Brand
- PicoBlade
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.