528850374
image shown is a representation only
Description:
30P SLIMSTACK RECEPTACLE SMT AU
Supplier:
MOLEX
Matchcode:
528850374
Rutronik No.:
COREC28670
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 30
- Contact pitch
- 0.635 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 100 V
- Series
- 528...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- SlimStack
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.